The TLT807B0EPVXUMA1 is a 14-pin dual output low dropout (LDO) voltage regulator from Infineon. It operates over a temperature range of -40°C to 150°C and features a maximum output current of 70mA. The device is available in a TSDSO-14 package with dimensions of 3.9mm in width and 4.9mm in length. The LDO regulator has a minimum output voltage of 1.2V and a maximum output voltage of 20V. It is compliant with AEC-Q100 screening level.
Infineon TLT807B0EPVXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.07 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLT807B0EPVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.