Infineon TLV4906K technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TLV |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLV4906K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
