Automotive-grade rotary position sensor featuring a digital output and a 3.3V nominal supply voltage, operating across a -40°C to 125°C temperature range. This component offers a 3.5V maximum supply voltage and a 2.8V minimum supply voltage. It is housed in a 6-terminal TSOP package with a JEDEC code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length. The sensor supports one function and has dual terminal positions.
Infineon TLV493DA1B6HTSA2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLV493DA1B6HTSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.