
The TLV4976-1K is a linear, latching, omnipolar Hall effect sensor from Infineon. It is available in a SC package with a height of 1.1mm, length of 3mm, and width of 1.6mm. The sensor is RoHS compliant and operates within a temperature range of -40°C to 85°C. It can be supplied with a voltage between 3V and 18V.
Infineon TLV4976-1K technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLV4976 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLV4976-1K to view detailed technical specifications.
No datasheet is available for this part.
