
Hall Effect Sensor, 2mT Min, 4.8mT Max, Rectangular, Surface Mount, GREEN, PLASTIC, SOT-23, SC-59, 3 PIN
Infineon TLV4976-2K technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLV4976-2K to view detailed technical specifications.
No datasheet is available for this part.
