Infineon TT106N16KOF technical specifications.
| Package/Case | Module |
| Output Current | 180A |
| Package Quantity | 50 |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TT106N16KOF to view detailed technical specifications.
No datasheet is available for this part.