Infineon TT285N12KOF technical specifications.
| Diode Type | RECTIFIER |
| Hold Current | 300mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Output Current | 450A |
| Package Quantity | 50 |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT285N12KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.