Infineon TT310N24KOF technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.4kV |
| Mount | Screw |
| Output Current | 700A |
| Package Quantity | 50 |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TT310N24KOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.