Infineon TT330N16AOF technical specifications.
| Package/Case | Module |
| Height | 52mm |
| Hold Current | 300mA |
| Length | 92mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT330N16AOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.