Infineon TT330N16KOFHPSA2 technical specifications.
| Package/Case | Module |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 520A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 520A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT330N16KOFHPSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.