This Infineon PCT thyristor module features a current rating of 573A and a maximum repetitive reverse voltage of 2kV. It operates within a temperature range of -40°C to 125°C and is mounted via screws. The module is compliant with RoHS regulations and is available in a package quantity of 2.
Infineon TT375N20KOF technical specifications.
| Package/Case | Module |
| Circuit Type | PCT |
| Current Rating | 573A |
| Hold Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Screw |
| Package Quantity | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TT375N20KOF to view detailed technical specifications.
No datasheet is available for this part.