Infineon TTB6C165N16LOFHOSA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| Pin Count | 14 |
| Number of Elements | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TTB6C165N16LOFHOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.