Infineon TTB6C95N16LOF technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Output Current | 75A |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TTB6C95N16LOF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.