Infineon TUA6030 technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 863.25MHz |
| Min Frequency | 44.25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA6030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
