
The TUA6034-T is a clock generator IC from Infineon, operating over a temperature range of -20°C to 125°C. It supports FM modulation and has a noise figure of 8dB. The device is available in a lead-free TSSOP package, suitable for surface mount applications. It is compliant with RoHS regulations and is supplied in tape and reel packaging.
Infineon TUA6034-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Frequency | 863.25MHz |
| Min Frequency | 48.25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Noise Figure | 8dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TUA6034-T to view detailed technical specifications.
No datasheet is available for this part.
