
Unidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a SOT-26-6 package. Features a 3.3V reverse standoff voltage and a peak pulse current rating of 20A, delivering 154W of peak pulse power. Offers protection across 4 lines with 4 unidirectional channels. Operates within a temperature range of -55°C to 125°C, with a maximum reverse current of 50µA and a leakage current of 50nA. This RoHS compliant component is supplied on tape and reel.
Infineon TVS3V3L4UE6327HTSA1 technical specifications.
| Package/Case | SOT-26-6 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 154W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TVS3V3L4UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
