Infineon TZ800N18KOFB1 technical specifications.
| Package/Case | Module |
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.8kV |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon TZ800N18KOFB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.