
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM, operating at a 40MHz maximum frequency. This CMOS device supports I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces, with 99 programmable I/Os and 16 PWM channels. It includes 9 timers/counters, a watchdog timer, and 12 ADC channels with one A/D converter. Packaged in a 144-pin TQFP with a 0.50mm pitch, it operates from a 4.4V to 5.5V supply and is RoHS compliant.
Infineon XC161CJ16F40FBBFXQMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of I/Os | 99 |
| Number of I2C Channels | 1 |
| Number of Input Lines | 12 |
| Number of Programmable I/O | 99 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC161CJ16F40FBBFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
