
16-bit microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Supports SPI, UART, USART, and CAN interfaces, along with 5 timers/counters and PWM peripherals. Housed in a 64-pin LQFP package with 47 programmable I/Os. Offers a wide operating temperature range of -40°C to 125°C and a supply voltage of 4.4V to 5.5V.
Infineon XC164CM16F20FBAKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, CAN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC164CM16F20FBAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
