16-bit microcontroller featuring 131KB FLASH program memory and 8KB RAM. Operates at a maximum clock frequency of 40MHz with a 16-bit architecture. Offers 47 I/O lines, PWM channels, and an integrated ADC. Designed for industrial temperature ranges (-40°C to 85°C) with a 2.5V nominal supply voltage. Packaged in a 64-terminal PQFP (LQFP-64) with dimensions of 10x10mm.
Infineon XC164CM16F40FBAFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC164CM16F40FBAFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.