
16-bit microcontroller featuring 40MHz operation and 64KB FLASH memory. This CMOS device offers 6KB RAM, 47 programmable I/Os, and 5 timers/counters. Integrated peripherals include PWM and a watchdog timer, with interfaces for SPI, CAN, and UART/USART. Operating voltage ranges from 4.4V to 5.5V, with a maximum operating temperature of 125°C. Packaged in a 64-pin TQFP with 0.50mm pitch, this RoHS and Halogen Free component is supplied on tape and reel.
Infineon XC164CM8F40FAAKXUMA1 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC164CM8F40FAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
