
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with an internal oscillator. Supports SPI, UART, USART, EBI/EMI, and CAN interfaces. Includes 16 PWM channels and 5 timers/counters, with a watchdog timer. Packaged in a 100-pin TQFP, this RoHS compliant component operates from 2.35V to 5.5V with a temperature range of -40°C to 85°C.
Infineon XC164CS16F40FBBFXQMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC164CS16F40FBBFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
