
16-bit RISC microcontroller featuring 256KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 79 programmable I/Os and includes peripherals such as PWM and a watchdog timer. Supports interfaces including CAN, SPI, UART, USART, and EBI/EMI. Operates within a supply voltage range of 4.4V to 5.5V, with an operating temperature range of -40°C to 125°C. Packaged in a TQFP-100, tape and reel.
Infineon XC164CS32F20FBBAKXUMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC164CS32F20FBBAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
