16-bit microcontroller featuring a 40MHz clock speed and 256KB FLASH memory. This CISC/DSP/RISC architecture offers 79 programmable I/Os, 14 ADC channels, and 16 PWM channels. Integrated peripherals include SPI (2 channels), CAN, UART, USART, EBI/EMI, and a watchdog timer. Operates from 2.35V to 5.5V with a 12KB RAM size, packaged in a 100-pin TQFP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Infineon XC164CS32F40FBBAFXQMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Number of ADC Channels | 14 |
| Number of Bits | 16 |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XC16x |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.