16-bit RISC microcontroller featuring 40MHz clock speed and 262,144 words of FLASH ROM. This CMOS device offers 12,288 bytes of RAM and 79 I/O lines, with a 16-bit external data bus and 24-bit address bus. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and supports a nominal supply voltage of 2.5V. The 100-terminal PQFP package has a 0.50mm pitch. Includes PWM channels and an ADC.
Infineon XC164CS32F40FBBAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC164CS32F40FBBAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.