
16-bit Flash microcontroller featuring a 40MHz core speed and 256KB of FLASH memory. This TQFP packaged MCU offers 103 programmable I/Os, 12KB of RAM, and a 16-bit data bus. Integrated peripherals include PWM, WDT, and multiple communication interfaces such as I2C, SPI, CAN, UART, and USART. Operating voltage ranges from 4.4V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Infineon XC167CI32F40FBBAFXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC167CI32F40FBBAFXQMA1 technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC167CI32F40FBBAFXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
