Automotive-grade 16-bit microcontroller featuring a 40MHz clock speed and 103 I/O lines. This FLASH-programmable device operates within a -40°C to 125°C temperature range and utilizes a 16-bit external data and address bus. It includes PWM channels and an ADC, powered by a nominal 2.5V supply. Packaged in a 144-terminal, 20x20mm PQFP with 0.50mm pitch.
Infineon XC167CI32F40FBBAKXQMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC167CI32F40FBBAKXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.