Infineon XC2224L20F66VAAKXUMA1 technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | XC22xxL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC2224L20F66VAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.