
32-bit FLASH microcontroller operating at 66MHz, featuring a 16-bit data bus width and 75 programmable I/Os. This CMOS device offers 448KB of FLASH memory and 16KB of RAM, with integrated peripherals including POR, PWM, WDT, and DMA. Connectivity is supported via SPI, UART, I2C, CAN, USART, LIN, and EBI/EMI interfaces. The microcontroller operates within a supply voltage range of 3V to 5.5V, with a maximum power dissipation of 1W, and is housed in a 100-pin LQFP package suitable for operation from -40°C to 125°C.
Infineon XC226456F66LACKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, I2C, CAN, USART, LIN, EBI/EMI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XC22xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC226456F66LACKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.