
32-bit RISC microcontroller featuring 80MHz clock speed and 320KB FLASH memory. This CMOS device offers 42KB RAM, 76 programmable I/Os, and integrated peripherals including POR, PWM, and WDT. Supports I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S interfaces. Operates within a 3V to 5.5V supply voltage range, with a temperature range of -40°C to 125°C. Packaged in LQFP-100, this halogen-free and RoHS compliant component is supplied on tape and reel.
Infineon XC2265N40F80LAAKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 42KB |
| RoHS Compliant | Yes |
| Series | XC22xxN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC2265N40F80LAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.