
32-bit RISC microcontroller featuring 80MHz operation and 832KB FLASH memory. This CMOS device offers 48KB RAM, 75 I/Os, and supports I2C, SPI, UART, CAN, USART, LIN, EBI/EMI, and I2S interfaces. Operating from 3V to 5.5V, it includes 5 timers/counters, POR, PWM, and a watchdog timer. Packaged in LQFP with a 0.50mm pitch, it operates between -40°C and 125°C.
Infineon XC2267M104F80LAAKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, CAN, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | XC22xxM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC2267M104F80LAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.