32-bit RISC microcontroller featuring 80MHz clock speed and 851,968 words of FLASH ROM with 32,768 bytes of RAM. This CMOS component operates across an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 1.5V. It offers 74 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller includes PWM channels and an ADC, housed in a 100-terminal PQFP package.
Infineon XC2267M104F80LRABKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 851968 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2267M104F80LRABKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.