32-bit RISC microcontroller featuring 128MHz clock speed and 1114112 words of FLASH ROM. This CMOS component offers 90112 bytes of RAM and operates with a nominal supply voltage of 1.5V, ranging from 1.4V to 1.6V. Designed for automotive applications, it includes 73 I/O lines, a 16-bit external data bus, a 24-bit address bus, and supports PWM channels and ADC functionality. Packaged in a 100-terminal S-GQFP-G100 (CQFP100) with a temperature grade of AUTOMOTIVE, it operates between -40°C and 125°C.
Infineon XC2268I136F128LRAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 1114112 |
| RAM (bytes) | 90112 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2268I136F128LRAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.