32-bit FLASH microcontroller operating at up to 40MHz, featuring 327KB FLASH ROM and 32KB RAM. This automotive-grade component offers 74 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It supports PWM channels and includes an ADC, with a supply voltage range of 3V to 5.5V. Packaged in a 100-terminal PQFP with dimensions of 14x14mm, it operates between -40°C and 125°C.
Infineon XC2268N40F80LAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 327680 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2268N40F80LAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.