32-bit FLASH microcontroller operating at 80MHz. Features 327KB FLASH ROM and 43KB RAM, with 74 I/O lines. Supports a supply voltage range of 3V to 5.5V, with a nominal 3.3V. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 100-terminal PQFP package. Includes PWM channels and ADC functionality.
Infineon XC2268N40F80LRABKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 327680 |
| RAM (bytes) | 43008 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2268N40F80LRABKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.