
32-bit FLASH microcontroller operating at 80MHz, featuring 768KB FLASH and 64KB RAM. This CMOS device offers 118 programmable I/O lines, 24 ADC channels, and multiple communication interfaces including 6x I2C, 6x SPI, and 6x UART. With a 1.4V to 5.5V operating supply voltage and a wide temperature range of -40°C to 125°C, it includes peripherals like POR, PWM, WDT, and DMA. Packaged in a 144-pin LQFP (1.6mm height, 0.0197 inch pitch), this RoHS and Halogen Free component is supplied on tape and reel.
Infineon XC228796F80LACKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 24 |
| Number of I2C Channels | 6 |
| Number of Input Lines | 24 |
| Number of Programmable I/O | 118 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | XC22xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC228796F80LACKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.