Infineon XC2288H200F100LABKXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Memory Size | 1.6MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 118 |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 112KB |
| RoHS Compliant | Yes |
| Series | XC22xxH |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC2288H200F100LABKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
