32-bit FLASH microcontroller featuring a 128MHz clock speed and 118 I/O lines. This CMOS component operates within an automotive temperature grade of -40°C to 125°C and utilizes a 144-terminal PQFP package. It offers 1114112 words of FLASH ROM and 90112 bytes of RAM, with a supply voltage range of 1.4V to 1.6V. Integrated PWM channels and ADC functionality are included.
Infineon XC2388E136F128LAAKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 118 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 1114112 |
| RAM (bytes) | 90112 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC2388E136F128LAAKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.