
32-bit RISC microcontroller featuring 1600KB FLASH memory and operating at 100MHz. This CMOS device offers extensive connectivity with I2C, SPI, CAN, UART, USART, LIN, and EBI/EMI interfaces. It supports a wide operating voltage range of 3V to 5.5V, with a typical 3.3V operation, and boasts 150 I/Os. Integrated peripherals include POR, PWM, and a watchdog timer, alongside 2 A/D converters and 5 timers/counters. Packaged in a 176-pin LQFP with 0.50mm pitch, this halogen-free and lead-free component operates from -40°C to 125°C.
Infineon XC2797X200F100LABKXUMA1 technical specifications.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1600KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of I/Os | 150 |
| Number of Input Lines | 30 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC27x7X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC2797X200F100LABKXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.