
8-Bit Microcontroller featuring an 8051 core architecture, operating at up to 24MHz with a maximum frequency of 25.6MHz. This FLASH memory microcontroller offers 8KB of program memory and 512B of RAM, supporting I2C, UART, and USART interfaces. It includes 25 programmable I/Os, 6 PWM channels, and 3 timers/counters, with an internal oscillator. Packaged in a 28-pin TSSOP, this RoHS compliant component operates from 2.3V to 2.7V, with a temperature range of -40°C to 85°C.
Infineon XC836MT2FRIABFXUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, UART, USART |
| Max Frequency | 25.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC836MT2FRIABFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
