
8-bit microcontroller featuring an 8051 core architecture, operating at up to 26.67MHz. This FLASH memory device offers 16KB of program memory and 768B of RAM, with 19 general-purpose I/Os and 27 programmable I/Os. Integrated peripherals include UART, SPI, 3 timers/counters, a watchdog timer, Brown-out Detect/Reset, POR, and PWM. The component operates from a 2.3V to 5.5V supply, with a typical operating voltage of 5V, and is housed in a 38-pin TSSOP package, suitable for temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XC8664FRIBEFXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC8664FRIBEFXUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 26.67MHz |
| Halogen Free | Halogen Free |
| Interface | UART, USART, SPI |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC8664FRIBEFXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.