
8-bit microcontroller featuring an 8051 core architecture, operating at up to 26.67MHz. This FLASH memory microcontroller offers 12KB of program memory and 768B of RAM, with 19 programmable I/O lines. Integrated peripherals include SPI, UART, USART interfaces, 3 timers/counters, and a watchdog timer. It supports a wide operating voltage range from 2.3V to 5.5V and operates between -40°C and 125°C. Packaged in a 38-pin TSSOP, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon XC8664FRIBEKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC8664FRIBEKXUMA1 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 26.67MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Input Lines | 8 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XC8664FRIBEKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.