8-bit microcontroller featuring 65KB FLASH program memory and 3328 bytes of RAM. Operates at a maximum clock frequency of 24MHz with a 5V nominal supply voltage (4.5V-5.5V range). Includes 40 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PQFP package, this industrial-grade component functions within a -40°C to 105°C temperature range.
Infineon XC878CLM16FFA5VACXXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3328 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC878CLM16FFA5VACXXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.