The XC878M16FFI5VACFXUMA1 is a 64-pin quad microcontroller from Infineon. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 20MHz and features 40 I/O lines. It also includes PWM channels and an ADC, but does not have DMA or DAC channels. The microcontroller is packaged in a LFQFP package with dimensions of 10mm width and 10mm length.
Infineon XC878M16FFI5VACFXUMA1 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC878M16FFI5VACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.