8-Bit Microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 24MHz. This FLASH-programmable MCU offers 32KB of ROM and 1792 bytes of RAM, with 48 I/O lines. It supports PWM generation and includes ADC functionality. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 2.5V nominal supply voltage (2.3V-2.7V range). Packaged in a 48-pin PQFP (S-PQFP-G48) with 64 terminals.
Sign in to ask questions about the Infineon XC888CM8FFA5VACKXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon XC888CM8FFA5VACKXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 32.8 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1792 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XC888CM8FFA5VACKXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.