
16-bit microcontroller featuring a C166SV2 CPU core operating at up to 80MHz. This FLASH-based MCU offers 768KB of FLASH memory and 64KB of RAM, with 75 programmable I/O pins. Integrated peripherals include CAN, I2C, SPI, UART, USART, LIN, EBI/EMI, I2S interfaces, 16 PWM channels, 5 timers/counters, and a watchdog timer. Housed in a 100-pin LQFP package, it operates from a 3V to 5.5V supply voltage and supports an operating temperature range of -40°C to 85°C.
Infineon XE164F96F66LACFXUMA1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XE16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon XE164F96F66LACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.