16-bit microcontroller featuring a C166SV2 CPU core operating at up to 80MHz. This CMOS device offers 786KB of FLASH program memory and 65.5KB of RAM. It includes 73 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller supports PWM generation and has an integrated ADC, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 100-terminal PQFP, it requires a nominal supply voltage of 1.5V.
Infineon XE164F96F80LACFXQMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE164F96F80LACFXQMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.