16-bit microcontroller featuring a C166SV2 CPU core operating at a maximum clock frequency of 66MHz. This FLASH-based MCU offers 786,432 words of ROM and 65,536 bytes of RAM, with 73 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, includes PWM channels and an ADC, and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 100-terminal PQFP package with a 0.50mm pitch.
Infineon XE164K96F66LACFXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XE164K96F66LACFXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.