
32-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM. This CMOS integrated circuit offers 16KB RAM and 65,536 words of FLASH memory. It includes 34 I/O lines, PWM channels, and an ADC, operating within an industrial temperature range of -40°C to 105°C. The component is housed in a 38-terminal TSSOP package with a supply voltage range of 1.8V to 5.5V.
Infineon XMC1100T038X0064ABXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1100T038X0064ABXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.