32-bit RISC microcontroller featuring FLASH memory and a 33.2MHz clock speed. This CMOS device is housed in a 28-terminal TSSOP package with a 4.4mm width and 9.7mm length. Operating across an industrial temperature range of -40°C to 105°C, it supports a supply voltage from 1.8V to 5.5V. Includes 26 I/O lines and an integrated ADC.
Infineon XMC1202T028X0016AAXUMA1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 33.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon XMC1202T028X0016AAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.